Sunon EE60251S1-1000-U999 Axial Fan 12V DC 60x60x25mm Compact Design

MPN
EE60251S1-1000-U999
Brand
Sunon
EAN-13
2050006057094
Order Code
07-2306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Sunon EE60251S1-1000-U999 axial fan, with dimensions of 60 x 60 x 25 mm, operates on a 12 V DC power supply. Designed for efficient industrial cooling, it is an ideal component for various applications requiring reliable ventilation and temperature control. This durable fan is commonly used in electronic devices and machinery to prevent overheating.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 60 x 60 x 25 mm
Bearing Type Plain bearing
Noise 27dB
Power Rating 141mA
RPM 4500 U/min
Height 25mm
Length 60mm
Max. operating voltage 13.8V
Maximum Temperature 70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Misc Attribute 171056
Width 60mm

Reviews

Be the first to submit a review

Trustpilot