Sunon EE60201S3-1000U-999 Axial Fan 12V DC 28.05m³/h 60x60x20mm

MPN
EE60201S3-1000U-999
Brand
Sunon
EAN-13
4053199984046
Order Code
07-2304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,647 availableBack-order availability date - 13/11/2026

The Sunon EE60201S3-1000U-999 axial fan is a compact component ideally suited for industrial cooling, measuring 60 x 60 x 20 mm. It operates on a 12 V DC supply and provides an air flow of 28.05 m³/h. This fan is commonly used in cooling applications to maintain optimal temperatures in electronic equipment.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 60 x 60 x 20 mm
Air Flow 28.05m³/h
Bearing Type Plain bearing
Noise 21dB
Power Rating 48mA
RPM 3100 U/min
Height 20mm
Length 60mm
Lifespan 60,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot