Sunon EE60201S1-1000U-999 Axial Fan 12V DC 38.42m³/h 60x60x20mm

MPN
EE60201S1-1000U-999
Brand
Sunon
EAN-13
4053199982844
Order Code
07-2303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The Sunon EE60201S1-1000U-999 axial fan operates on 12 V DC, providing an airflow of 38.42 cubic metres per hour. With dimensions of 60 x 60 x 20 mm, it is designed for effective component cooling in various industrial applications. This reliable fan is ideal for maintaining optimal temperatures in electronic and mechanical systems.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 60 x 60 x 20 mm
Air Flow 38.42m³/h
Bearing Type Plain bearing
Noise 32.5dB
Power Rating 133mA
RPM 4700 U/min
Height 20mm
Length 60mm
Lifespan 35,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot