Sunon EE60201B1-999 Axial Fan 12V 60x60x20mm 39.06 m³/h 1pc

MPN
EE60201B1-999
Brand
Sunon
EAN-13
2050006650561
Order Code
07-2302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Sunon EE60201B1-999 axial fan measures 60 x 60 x 20 mm and operates on 12 V, delivering an airflow of 39.06 m³/h. Manufactured by Sunon, this fan component is designed for industrial cooling applications. It is ideal for facilitating airflow in tight spaces, effectively cooling electronic devices and components.
Type Axial fan
Voltage 6 - 13.8 V
Dimensions (L x W x H) 60 x 60 x 20 mm
Air Flow 39.06m³/h
Bearing Type Double ball bearing
Noise 34.5dB
Power Rating 156mA
RPM 4500 U/min
Colour Black
Height 20mm
Length 60mm
Lifespan 70000h
Material PBT
Max. operating voltage 13.8V
Maximum Temperature 70°C
Min. operating voltage 6V
Min. temperature -10°C
Misc Attribute SUNON DC-Axiallüfter Serie MB/EB 60x60x20mm
Number of wires 2
Weight 52g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot