Sunon EE50101S1-1000U-999 Axial Fan 12V DC 22.1 m³/h 50x50x10 mm

MPN
EE50101S1-1000U-999
Brand
Sunon
EAN-13
4053199982745
Order Code
07-2301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 454 in stock

The Sunon EE50101S1-1000U-999 axial fan operates at 12 V DC and has a flow rate of 22.1 m³/h, measuring 50 x 50 x 10 mm. This compact cooling component is ideal for maintaining optimal temperature in electronic devices. Typically used in industrial applications, it ensures efficient component cooling.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 50 x 50 x 10 mm
Air Flow 22.1m³/h
Bearing Type Plain bearing
Noise 30.7dB
Power Rating 104mA
RPM 5700 U/min
Height 10mm
Length 50mm
Lifespan 35,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 50mm

Reviews

Be the first to submit a review

Trustpilot