Sunon EE40201SX-1000U-999 Axial Fan 12V DC 18.36m³/h 40x40x20mm

MPN
EE40201SX-1000U-999
Brand
Sunon
EAN-13
4053199984015
Order Code
07-2300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The Sunon EE40201SX-1000U-999 is a compact 12 V DC axial fan measuring 40 x 40 x 20 mm. With an airflow rate of 18.36 m³/h, it is ideal for component cooling in various industrial applications. This efficient fan is suitable for maintaining optimal temperatures in electronic and electrical devices.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 40 x 40 x 20 mm
Air Flow 18.36m³/h
Bearing Type Plain bearing
Noise 27.5dB
Power Rating 121mA
RPM 8000 U/min
Height 20mm
Length 40mm
Lifespan 35,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 40mm

Reviews

Be the first to submit a review

Trustpilot