Sunon EE40100S1-1000U-999 Axial Fan 5V DC 13.94m³/h 40x40x10mm 1pc

MPN
EE40100S1-1000U-999
Brand
Sunon
EAN-13
4053199982684
Order Code
07-2298
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 394 in stock

The Sunon EE40100S1-1000U-999 axial fan is a compact cooling solution, offering a flow rate of 13.94 cubic metres per hour with dimensions of 40 x 40 x 10 mm. Operating at 5 V DC, it is ideal for component cooling and industrial applications. This fan is a reliable choice for maintaining optimal temperatures in electronics and mechanical systems.
Type Axial fan
Voltage 3.5 - 6 V
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 13.94m³/h
Bearing Type Plain bearing
Noise 28.2dB
Power Rating 198mA
RPM 7300 U/min
Height 10mm
Length 40mm
Lifespan 35,000h
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 3.5V
Min. temperature -10°C
Width 40mm

Reviews

Be the first to submit a review

Trustpilot