Sunon DP200A2123XBL Axial Fan 230V 164.76m³/h 120x120x38mm

Image Representative of Range

Sunon DP200A2123XBL Axial Fan 230V 164.76m³/h 120x120x38mm

MPN
DP200A2123XBL
Brand
Sunon
EAN-13
4064161289403
Order Code
07-2286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Sunon DP200A2123XBL is an axial fan designed for industrial cooling, offering efficient airflow at 230 V AC with a capacity of 164.76 m³/h. Measuring 120 x 120 x 38 mm, this fan component is ideal for applications requiring reliable ventilation and component cooling. It is typically used in electronic enclosures and machinery to prevent overheating and maintain optimal performance.
Type Axial fan
Voltage 115 - 230 V
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 164.76m³/h
Bearing Type Ball Bearing
Noise 45dB
Power Rating 140mA
RPM 2850 U/min
Cable Length 0.33m
Connection Open end cable
Height 38mm
Length 120mm
Max. operating voltage 230V
Maximum Temperature +70°C
Min. operating voltage 115V
Min. temperature -10°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot