Sunon D08074420G-00 EF80252B1 Axial Fan 24V DC 80x80x25mm 1pc

Image Representative of Range

Sunon D08074420G-00 EF80252B1 Axial Fan 24V DC 80x80x25mm 1pc

MPN
D08074420G-00
Brand
Sunon
EAN-13
2050007689546
Order Code
07-2284
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Sunon EF80252B1-1000U-A99 axial fan is a reliable component for industrial cooling applications, operating at 24 V DC. Measuring 80 x 80 x 25 mm, this fan effectively dissipates heat in small electronic devices. It is ideal for use in computer systems and other electronic equipment where efficient airflow is critical.
Type Axial fan
Voltage 8 - 27.6 V DC
Dimensions (L x W x H) 80 x 80 x 25 mm
Bearing Type Ball Bearing
Noise 33dB
Power Rating 75mA
RPM 3200 U/min
Cable Length 0.315m
Colour Black
Connection Open cable ends
Height 25mm
Length 80mm
Lifespan 70,000 hours
Max. operating voltage 27.6V DC
Maximum Temperature +70°C
Min. operating voltage 8V DC
Min. temperature -10°C
Misc Attribute EF80252B1-1000U-A99
Number of wires 2
Weight 75g
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot