Sunon A2259HBT-TC Axial Fan 230V AC 1443.81m³/h Ø254x89mm

Image Representative of Range

Sunon A2259HBT-TC Axial Fan 230V AC 1443.81m³/h Ø254x89mm

MPN
A2259HBT-TC
Brand
Sunon
EAN-13
4064161289342
Order Code
07-2270
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £87.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Sunon A2259HBT-TC is an industrial axial fan that operates at 230 V AC, delivering an airflow of 1443.81 m³/h. With dimensions of 254 mm in diameter and 89 mm in height, it is designed for efficient component cooling. This fan is ideal for applications requiring reliable ventilation in electronic equipment and industrial cooling systems.
Type Axial fan
Voltage 230 V (max)
Dimensions (Ø x H) 254 mm x 89 mm
Air Flow 1443.81m³/h
Bearing Type Ball Bearing
Noise 57dB
Power Rating 240mA
RPM 2100 U/min
(Ø) 254mm
Connection Type C CEE 7/16 plug 2.8mm
Height 89mm
Max. operating voltage 230V
Maximum Temperature +70°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot