Sunon A2259HBL-TC Axial Fan 230V AC 1443.81m³/h 254x89mm

Image Representative of Range

Sunon A2259HBL-TC Axial Fan 230V AC 1443.81m³/h 254x89mm

MPN
A2259HBL-TC
Brand
Sunon
EAN-13
4064161289595
Order Code
07-2269
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £100.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 12/07/2026

The Sunon A2259HBL-TC axial fan operates on 230 V AC and provides efficient air movement with a capacity of 1443.81 m³/h. With its dimensions of 254 mm in diameter and 89 mm in height, it is suitable for industrial cooling applications. This fan is commonly used in component cooling to maintain optimal temperatures in various equipment.
Type Axial fan
Voltage 230 V (max)
Dimensions (Ø x H) 254 mm x 89 mm
Air Flow 1443.81m³/h
Bearing Type Ball Bearing
Noise 57dB
Power Rating 240mA
RPM 2100 U/min
(Ø) 254mm
Connection Type C CEE 7/16 plug 2.8mm
Height 89mm
Max. operating voltage 230V
Maximum Temperature +70°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot