Sunon A2179HBT-TC Axial Fan 230V AC 535.05m³/h 176x176x89mm

Image Representative of Range

Sunon A2179HBT-TC Axial Fan 230V AC 535.05m³/h 176x176x89mm

MPN
A2179HBT-TC
Brand
Sunon
EAN-13
4064161289601
Order Code
07-2268
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £76.70 £76.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Sunon A2179HBT-TC is an industrial cooling axial fan, designed for efficiency with a capacity of 535.05 m³/h. It operates on 230 V AC power and measures 176 x 176 x 89 mm. This fan is ideal for component cooling applications, ensuring effective heat dissipation in various industrial settings.
Type Axial fan
Voltage 230 V (max)
Dimensions (L x W x H) 176 x 176 x 89 mm
Air Flow 535.05m³/h
Bearing Type Ball Bearing
Noise 62dB
Power Rating 110mA
RPM 2800 U/min
Connection Type C CEE 7/16 plug 2.8mm
Height 89mm
Length 176mm
Max. operating voltage 230V
Maximum Temperature +70°C
Min. temperature -10°C
Width 176mm

Reviews

Be the first to submit a review

Trustpilot