Sunon A2175HBL-TC Axial Fan 230V AC 344.82m³/h 172x151x51mm

Image Representative of Range

Sunon A2175HBL-TC Axial Fan 230V AC 344.82m³/h 172x151x51mm

MPN
A2175HBL-TC
Brand
Sunon
EAN-13
2050006627815
Order Code
07-2266
Country of Origin
China
  • Quickly find another product in this range by Power Rating:

    110mA 120mA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Sunon A2175HBL-TC axial fan is a robust cooling solution with a 230 V AC power supply and a capacity of 344.82 m³/h. Measuring 172 x 151 x 51 mm, this industrial fan is ideal for component cooling and temperature management in various applications. Designed for durability, it is suitable for use in demanding environments where reliable air movement is necessary.
Type Axial fan
Voltage 230 V (max)
Dimensions (L x W x H) 172 x 151 x 51 mm
Air Flow 344.82m³/h
Bearing Type Ball Bearing
Noise 51dB
Power Rating 110mA
RPM 2800 U/min
Connection Type C CEE 7/16 plug 2.8mm
Height 51mm
Length 172mm
Max. operating voltage 230V
Maximum Temperature +70°C
Min. temperature -10°C
Width 151mm

Reviews

Be the first to submit a review

Trustpilot