Sunon A2123-HSL.GN Axial Fan 230V AC 161.36m³/h 38x120x120mm

MPN
A2123-HSL.GN
Brand
Sunon
EAN-13
4021087032179
Order Code
07-2263
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £43.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Sunon A2123-HSL.GN axial fan is designed for industrial cooling applications, delivering a powerful airflow of 161.36 m³/h. Its compact dimensions of 38 x 120 x 120 mm, combined with a 230 V AC power supply, make it ideal for component cooling in confined spaces. This fan is commonly used in electronic enclosures and machinery to maintain optimal operating temperatures.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 38 x 120 x 120 mm
Air Flow 161.36m³/h
Bearing Type Plain bearing
Noise 44dB
Power Rating 0.14A
RPM 2700 U/min
Colour Black
Connection Braid
Height 120mm
Length 38mm
Max. operating voltage 250V AC
Maximum Temperature 70°C
Min. operating voltage 150V AC
Min. temperature -10°C
Pressure (max.) 82.17 Pa
Weight 530g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot