SunnyBag --Conrad Solar backpack 659571

SunnyBag Brand: SunnyBag
SunnyBag 135GG_01 is that integrates advanced solar technology into a practical and durable design, ideal for sustainable energy enthusiasts and those needing reliable portable power. The Explorer+ Solar Backpack features a weight-efficient construction, combining a 15-litre storage capacity with robust materials measuring 290 mm by 370 mm by 140 mm. It is equipped with high-efficiency solar cells designed to harness solar energy, providing a clean energy source to charge various electronic devices while on the move. This backpack is particularly beneficial in outdoor engineering applications, supporting professionals who require reliable power solutions in remote areas or during fieldwork where access to conventional power sources is limited. The muted grey and black colour scheme enhances both aesthetic appeal and functional usability in diverse technical environments.
Description Image Product Buy Pricing (Ex VAT) Dimensions Colour Depth Height Volume Weight Width Type Material Product Type
SunnyBag 135GG_01 Explorer+ Solar backpack Grey Black 290x370x140mm 15l
SunnyBag 135GG_01 Explorer+ Solar backpack Grey Black 290x370x140mm 15l
Order code: 17-6412
MPN: 135GG_01
1+ £67.55
Price per unit Ex VAT
(W x H x D) 290 x 370 x 140 mm Grey, Black 140mm 370mm 15L 290mm Solar backpack Polyester Solar backpack
SunnyBag 136CG_01 ICONIC Solar backpack 20L 370x480x170mm Outdoor rucksack
SunnyBag 136CG_01 ICONIC Solar backpack 20L 370x480x170mm Outdoor rucksack
Standard range
Order code: 17-6413
MPN: 136CG_01

Despatched within 4 working days - 1 in stock
1+ £103.62
Price per unit Ex VAT
(W x H x D) 370 x 480 x 170 mm 170mm 480mm 20L 1120g 370mm Solar backpack Polyester Solar backpack

Trustpilot