SunnyBag 135GG_01 Explorer+ Solar backpack Grey Black 290x370x140mm 15l

MPN
135GG_01
Brand
SunnyBag
EAN-13
4270002009110
Order Code
17-6412
Country of Origin
China
View Full Product Range (2)

Discontinued


SunnyBag 135GG_01 is that integrates advanced solar technology into a practical and durable design, ideal for sustainable energy enthusiasts and those needing reliable portable power. The Explorer+ Solar Backpack features a weight-efficient construction, combining a 15-litre storage capacity with robust materials measuring 290 mm by 370 mm by 140 mm. It is equipped with high-efficiency solar cells designed to harness solar energy, providing a clean energy source to charge various electronic devices while on the move. This backpack is particularly beneficial in outdoor engineering applications, supporting professionals who require reliable power solutions in remote areas or during fieldwork where access to conventional power sources is limited. The muted grey and black colour scheme enhances both aesthetic appeal and functional usability in diverse technical environments.
Type Solar backpack
Dimensions (W x H x D) 290 x 370 x 140 mm
Colour Grey, Black
Depth 140mm
Height 370mm
Material Polyester
Product Type Solar backpack
Volume 15L
Width 290mm

Trustpilot