SunnyBag 136CG_01 ICONIC Solar backpack 20L 370x480x170mm Outdoor rucksack

MPN
136CG_01
Brand
SunnyBag
EAN-13
0766894098676
Order Code
17-6413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £121.90 £103.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

SunnyBag 136CG_01 ICONIC Solar Backpack is a 20-litre outdoor rucksack designed with integrated solar technology, suitable for sustainable energy solutions while on the move. Crafted with the dimensions of 370x480x170mm, it effectively combines functionality and renewable energy collection within a portable form factor. The solar panel affixed to the backpack harnesses sunlight to charge electronic devices, making it ideal for field technicians, engineers, and outdoor professionals requiring power in remote locations. The durable material and ergonomic design ensure it meets the demands of rugged environments, enhancing its utility for both personal technology management and professional equipment support in outdoor settings.
Type Solar backpack
Dimensions (W x H x D) 370 x 480 x 170 mm
Depth 170mm
Height 480mm
Material Polyester
Product Type Solar backpack
Volume 20L
Weight 1120g
Width 370mm

Reviews

Be the first to submit a review

Trustpilot