SunnyBag 138A_01Leaf Leaf Mini Solar Charger 5W 800mA Lightweight Portable

MPN
138A_01Leaf
Brand
SunnyBag
EAN-13
0634558526127
Order Code
10-7219
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The SunnyBag Leaf mini is a solar charger with a maximum charging current of 800 mA and a power output of 5 W. It is designed for harnessing solar energy to charge devices, making it ideal for outdoor use. Typical applications include powering small battery chargers or trickle charging devices in remote locations.
Type Solar charger
Power Rating 5W
Dimensions (L x W x H) 242 x 178 x 3 mm
Charging Slots 1
Factory colour Black
Height 3mm
Length 242mm
Nominal Voltage 5V
Outputs USB
Weight 158g
Width 178mm

Reviews

Be the first to submit a review

Trustpilot