Sudhaus --Conrad Key cabinet 659570

Sudhaus Brand: Sudhaus
Sudhaus 1195 key safe box is a robust and secure combination safe manufactured from grey metal, designed to offer reliable security for key storage applications. This product, also identified as alternate description 3414438, features a durable construction to withstand both intentional tampering and environmental conditions. With a user-defined combination lock mechanism, it facilitates controlled access to keys, making it ideal for use in facilities management, real estate, and automotive industries where key control is essential. The secure build and ease of use make it suitable for indoor and outdoor applications, ensuring a broad range of engineering and security uses.
Description Image Product Buy Pricing (Ex VAT) Type Height Colour Depth Width Dimensions Inside height Mounting Type Inside Width Product Type Internal depth Lock type No. of shelves
Sudhaus 1195 Key safe box Combination Safes Grey Metal Robust Secure
Sudhaus 1195 Key safe box Combination Safes Grey Metal Robust Secure
Standard range
Order code: 17-6409
MPN: 1195

Despatched within 4 working days - 9 in stock
1+ £123.57
10+ £120.31
Price per unit Ex VAT
Key safe box 11.9mm 3.6mm 8.5mm (W x H x D) 8.5 x 11.9 x 3.6 mm 9.2mm Wall 6.4mm Key safe box 3mm Combination 1
Sudhaus 2586000097 KeyLessBox RFID key cabinet black durable and secure
Sudhaus 2586000097 KeyLessBox RFID key cabinet black durable and secure
Order code: 17-6410
MPN: 2586000097
1+ £50.45
Price per unit Ex VAT
Key cabinet Black 12cm Key cabinet 1
Sudhaus 2586000098 SUDHAUS KeyLessBox RFID key cabinet white
Sudhaus 2586000098 SUDHAUS KeyLessBox RFID key cabinet white
Extended range
Order code: 17-6411
MPN: 2586000098

Back order - 3 availableBack-order availability date - 29/11/2026
1+ £42.88
10+ £41.38
Price per unit Ex VAT
Table / wall White 12cm Table / wall Key cabinet 1

Trustpilot