Sudhaus 1195 Key safe box Combination Safes Grey Metal Robust Secure

MPN
1195
Brand
Sudhaus
EAN-13
4262367472050
Order Code
17-6409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £145.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Sudhaus 1195 key safe box is a robust and secure combination safe manufactured from grey metal, designed to offer reliable security for key storage applications. This product, also identified as alternate description 3414438, features a durable construction to withstand both intentional tampering and environmental conditions. With a user-defined combination lock mechanism, it facilitates controlled access to keys, making it ideal for use in facilities management, real estate, and automotive industries where key control is essential. The secure build and ease of use make it suitable for indoor and outdoor applications, ensuring a broad range of engineering and security uses.
Type Key safe box
Height 11.9mm
Width 8.5mm
Depth 3.6mm
Dimensions (W x H x D) 8.5 x 11.9 x 3.6 mm
Inside height 9.2mm
Inside Width 6.4mm
Internal depth 3mm
Lock type Combination
Mounting Type Wall
No. of shelves 1
Product Type Key safe box

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot