Sudhaus 2586000097 KeyLessBox RFID key cabinet black durable and secure

MPN
2586000097
Brand
Sudhaus
EAN-13
4262367472142
Order Code
17-6410
Country of Origin
Germany
View Full Product Range (3)

Discontinued


Sudhaus 2586000097 KeyLessBox, is a robust RFID key cabinet, designed for secure and efficient key management. This product, also referred to by the alternate description 3414436, features a durable black chassis that ensures longevity in various environments. Engineered to provide advanced security, the KeyLessBox utilises RFID technology to facilitate key access control without the need for traditional keys, enhancing both security and ease of use. Typical applications include office buildings, industrial facilities, and other settings where secure key supervision is paramount. Its seamless integration into existing security systems makes it an essential component for modern key management solutions.
Type Key cabinet
Colour Black
No. of shelves 1
Product Type Key cabinet
Width 12cm

Trustpilot