Sudhaus 2586000098 SUDHAUS KeyLessBox RFID key cabinet white

MPN
2586000098
Brand
Sudhaus
EAN-13
4262367472135
Order Code
17-6411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/06/2026

Sudhaus 2586000098 is also known under the alternate description 3414435 - Sudhaus 2586000098. This KeyLessBox RFID key cabinet is designed to enhance secure storage and management of keys by utilising advanced RFID technology. Its robust construction is complemented by a sleek white finish, making it both functional and aesthetically pleasing for integration into various security and facility management systems. Typical engineering applications include use in commercial and industrial settings where controlled access to keys is crucial, such as in office buildings, car dealerships, and maintenance facilities. The design ensures ease of installation and operation, providing a reliable solution for secure key management without the need for traditional locking mechanisms.
Type Table / wall
Colour White
Mounting Type Table / wall
No. of shelves 1
Product Type Key cabinet
Width 12cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot