Strapubox M 1 Ventilation Plug ABS Black 1 Piece For Enclosures & Cabinets

Image Representative of Range

Strapubox M 1 Ventilation Plug ABS Black 1 Piece For Enclosures & Cabinets

Order Code:

13-0294

Brand: Strapubox MPN: M 1 EAN-13: 2050000828263
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
170 in stock, despatched in 4 working days

The Strapubox M 1 Ventilation Plug is made from acrylonitrile butadiene styrene and comes in black. Measuring 24x15mm, it is designed to provide effective cable mounting and sealing applications. Ideal for ventilation and protection, this component is often used in electronic enclosures and other industrial settings.
Type Ventilation plug
Colour Black
Diameter 24mm
Dimensions (Ø x L) 24 mm x 15 mm
Halogen-free No
Length 15mm
Material ABS
Mounting hole 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot