STMicroelectronics L7815CV-DG Voltage regulator DC/DC TO 220 3 1.50 A Tube

MPN
L7815CV-DG
EAN-13
2050009809751
Order Code
17-6326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.412
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

STMicroelectronics L7815CV-DG, a robust voltage regulator designed to provide a stable DC output. This component, alternatively identified as 3028017, features a fixed output voltage of 15V and can deliver up to 1.50 A of continuous current, making it suitable for a variety of power management applications. Housed in a TO-220 package, the device offers efficient thermal performance and ease of mounting, ensuring reliable operation in demanding environments. Commonly employed in power supply circuits, the L7815CV-DG is typically used in applications requiring voltage regulation, such as in electronic instrumentation, industrial systems, and consumer electronics. As in the range, the L7815CV-DG upholds the high-quality standards associated with STMicroelectronics' line of voltage regulators.
Type Voltage regulator - DC/DC voltage regulator
Nominal Current 1.5A
Nominal Voltage 15V
No of Outputs 1
Maximum Operating Temperature +125°C
Operating temperature (min.) 0°C
Package Style TO 220 3

Reviews

Be the first to submit a review

Trustpilot