STMicroelectronics L79L12ACZ-TR Voltage regulator TO-92 DC/DC 100mA

Image Representative of Range

STMicroelectronics L79L12ACZ-TR Voltage regulator TO-92 DC/DC 100mA

MPN
L79L12ACZ-TR
EAN-13
2050009809645
Order Code
17-6328
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

STMicroelectronics L79L12ACZ-TR is a versatile voltage regulator designed to provide consistent and reliable performance in a wide range of electronic circuits. This component, also known by its alternate description as 3028006, is encapsulated in a TO-92 package and offers a steady output current of 100mA, effectively regulating the voltage to a stable -12V. Ideal for use in battery-powered equipment, consumer electronics, and automotive applications, it ensures protection against short circuits and thermal overload, thereby enhancing the durability and efficiency of your designs. Its compatibility with a variety of circuit configurations makes it a preferred choice for engineers seeking dependable voltage regulation in low-power devices.
Type Voltage regulator - DC/DC voltage regulator
Nominal Current 100mA
Nominal Voltage -12V
No of Outputs 1
Maximum Operating Temperature +125°C
Operating temperature (min.) 0°C
Package Style TO 92 3

Reviews

Be the first to submit a review

Trustpilot