STMicroelectronics --Conrad PCB design board 659563

STMicroelectronics NUCLEO-F401RE is an advanced microcontroller board featuring an ARM Cortex-M4 core, designed as part of the STM32 F4 series to provide high computational performance and real-time responsiveness. It comes equipped with 512KB of Flash memory and 96KB of SRAM, offering substantial room for complex application development. Operating at a frequency of 84 MHz, the NUCLEO-F401RE supports a broad range of connectivity options including GPIO, I2C, SPI, USART, and PWM, making it ideal for industrial control systems, consumer electronics, and IoT devices. Its compatibility with the STM32 ecosystem and the board's Arduino Uno Rev3 connectors allow engineers to leverage existing resources and integrate with other modules seamlessly. With code development facilitated through the STM32 CubeIDE, this microcontroller board is an excellent choice for prototyping and educational purposes.
Description Image Product Buy Pricing (Ex VAT) Max. operating voltage Max. output current Min. operating voltage Minimum Input Volage Output current (min.) Type Height Length MC layout Product Type Series Technology Tool type Width
STMicroelectronics NUCLEO-F401RE Microcontroller Board ARM Cortex-M4 STM32 F4
STMicroelectronics NUCLEO-F401RE Microcontroller Board ARM Cortex-M4 STM32 F4
Standard range
Order code: 17-6338
MPN: NUCLEO-F401RE

Despatched within 4 working days - 1 in stock
1+ £21.55
Price per unit Ex VAT
3.6V +120mA 1.7V -0.3V -120mA PCB design board 70mm 45mm ARM Cortex-M4 PCB design board STM32 F4 Series 32-bit MCU Development kit 82mm
STMicroelectronics NUCLEO-F411RE STM32 F4 Series PCB board microcontroller bd
STMicroelectronics NUCLEO-F411RE STM32 F4 Series PCB board microcontroller bd
Order code: 17-6339
MPN: NUCLEO-F411RE
1+ £20.39
Price per unit Ex VAT
12V 7V PCB design board 70mm 45mm ARM Cortex-M4 PCB design board STM32 F4 Series 32-bit MCU Development kit 82mm
STMicroelectronics NUCLEO-F446RE PCB Design Board STM32 F4 Series Kits MCU
STMicroelectronics NUCLEO-F446RE PCB Design Board STM32 F4 Series Kits MCU
Standard range
Order code: 17-6340
MPN: NUCLEO-F446RE

Despatched same day - 2 in stockFurther 83 despatched in 4 working days
1+ £16.56
Price per unit Ex VAT
3.6V +120mA 1.7V -0.3V -120mA PCB design board 70mm 45mm ARM Cortex-M4 PCB design board STM32 F4 Series 32-bit MCU Development kit 82mm

Trustpilot