STMicroelectronics NUCLEO-F401RE Microcontroller Board ARM Cortex-M4 STM32 F4

MPN
NUCLEO-F401RE
EAN-13
2050003795531
Order Code
17-6338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

STMicroelectronics NUCLEO-F401RE is an advanced microcontroller board featuring an ARM Cortex-M4 core, designed as part of the STM32 F4 series to provide high computational performance and real-time responsiveness. It comes equipped with 512KB of Flash memory and 96KB of SRAM, offering substantial room for complex application development. Operating at a frequency of 84 MHz, the NUCLEO-F401RE supports a broad range of connectivity options including GPIO, I2C, SPI, USART, and PWM, making it ideal for industrial control systems, consumer electronics, and IoT devices. Its compatibility with the STM32 ecosystem and the board's Arduino Uno Rev3 connectors allow engineers to leverage existing resources and integrate with other modules seamlessly. With code development facilitated through the STM32 CubeIDE, this microcontroller board is an excellent choice for prototyping and educational purposes.
Type PCB design board
Height 70mm
Length 45mm
Max. operating voltage 3.6V
Max. output current +120mA
MC layout ARM Cortex-M4
Min. operating voltage 1.7V
Minimum Input Volage -0.3V
Output current (min.) -120mA
Product Type PCB design board
Series STM32 F4 Series
Technology 32-bit MCU
Tool type Development kit
Width 82mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot