Steinel Outdoor Light Fittings Outdoor wall light (+ motion detector) 632409

Steinel Brand: Steinel
The Steinel outdoor wall lights with motion detectors are a range of energy-saving lighting solutions.
Description Image Product Buy Pricing (Ex VAT) Colour Depth Dim Factory colour Height Length Material Misc Attribute Weight Swivel range (max.) Width Type IP Rating Power Adjustable on-time (max.) Adjustable on-time (min.) Base Bulb Type Coverage max. (width) Energy efficiency rating
Steinel 009816 Steinel L 22 S Outdoor Wall Light Motion Detector 60W Steel
Steinel 009816 Steinel L 22 S Outdoor Wall Light Motion Detector 60W Steel
Standard range
Order code: 13-0224
MPN: 009816

Despatched within 4 working days - 5 in stock
1+ £67.26
Price per unit Ex VAT
White 89mm (L x W x H) 89 x 162 x 286 mm Stainless steel 286mm 89mm Stainless steel Rectangular 0.68kg 162mm Outdoor wall light (+ motion detector) IP44 60W 35min 8s E-27 LED (monochrome) 10m n.rel.
Steinel 566814 L20 S Outdoor Wall Light with Motion Detector Energy-Saving
Steinel 566814 L20 S Outdoor Wall Light with Motion Detector Energy-Saving
Standard range
Order code: 13-0256
MPN: 566814

Despatched within 4 working days - 25 in stock
1+ £69.95
Price per unit Ex VAT
White 85mm (L x W x H) 85 x 230 x 250 mm Silver 250mm 85mm Stainless steel Square 0.7kg 90° 230mm Outdoor wall light (+ motion detector) IP44 60W 35min 8s E-27 LED (monochrome) 10m n.rel.
Steinel 657918 L 12 S Outdoor Wall Light with Motion Detector Energy-Saving
Steinel 657918 L 12 S Outdoor Wall Light with Motion Detector Energy-Saving
Standard range
Order code: 13-0264
MPN: 657918

Despatched within 4 working days - 7 in stock
1+ £68.12
Price per unit Ex VAT
108mm (L x W x H) 108 x 155 x 272 mm Silver 272mm 108mm Aluminium Rectangular 0.7kg 155mm Outdoor wall light (+ motion detector) IP44 60W 35min 8s E-27 LED (monochrome) 10m n.rel.

Trustpilot