Steinel 566814 L20 S Outdoor Wall Light with Motion Detector Energy-Saving

Image Representative of Range

Steinel 566814 L20 S Outdoor Wall Light with Motion Detector Energy-Saving

MPN
566814
Brand
Steinel
EAN-13
4007841566814
Order Code
13-0256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £69.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Steinel L20 S 566814 is an outdoor wall light with a motion detector for garden and exterior security lighting. It features an energy-saving bulb and LED, supporting up to 60 W with an E-27 fitting. Suitable for outdoor use, it provides efficient illumination and enhanced safety in a sleek silver design.
Type Outdoor wall light (+ motion detector)
IP Rating IP44
Power 60W
Adjustable on-time (max.) 35min
Adjustable on-time (min.) 8s
Base E-27
Bulb Type LED (monochrome)
Colour White
Coverage max. (width) 10m
Depth 85mm
Dim (L x W x H) 85 x 230 x 250 mm
Energy efficiency rating n.rel.
Factory colour Silver
Height 250mm
Length 85mm
Light bulb included No
Material Stainless steel
Misc Attribute Square
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class II
Rating per bulb 60W
Swivel range (max.) 90°
Weight 0.7kg
Width 230mm

Reviews

Be the first to submit a review

Trustpilot