Steinel 009816 Steinel L 22 S Outdoor Wall Light Motion Detector 60W Steel

Image Representative of Range

Steinel 009816 Steinel L 22 S Outdoor Wall Light Motion Detector 60W Steel

MPN
009816
Brand
Steinel
EAN-13
4007841009816
Order Code
13-0224
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £67.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Steinel L 22 S is an outdoor wall light featuring a motion detector, designed with energy-saving capabilities. With a 60 W E-27 bulb, it is crafted from stainless steel for durability. This lighting fixture is ideal for garden or outdoor wall applications.
Type Outdoor wall light (+ motion detector)
IP Rating IP44
Power 60W
Adjustable on-time (max.) 35min
Adjustable on-time (min.) 8s
Base E-27
Bulb Type LED (monochrome)
Colour White
Coverage max. (width) 10m
Depth 89mm
Dim (L x W x H) 89 x 162 x 286 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 286mm
Length 89mm
Light bulb included No
Material Stainless steel
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class II
Rating per bulb 60W
Weight 0.68kg
Width 162mm

Reviews

Be the first to submit a review

Trustpilot