Steinel 657918 L 12 S Outdoor Wall Light with Motion Detector Energy-Saving

Image Representative of Range

Steinel 657918 L 12 S Outdoor Wall Light with Motion Detector Energy-Saving

MPN
657918
Brand
Steinel
EAN-13
4007841657918
Order Code
13-0264
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £68.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Steinel L 12 S 657918 is an outdoor wall light with a motion detector feature, designed to use an energy-saving LED E-27 bulb up to 60 W in silver. Steinel is the manufacturer, known for producing efficient and functional outdoor lighting solutions. This wall light is ideal for enhancing garden illumination and providing security around doorways and pathways.
Type Outdoor wall light (+ motion detector)
IP Rating IP44
Power 60W
Adjustable on-time (max.) 35min
Adjustable on-time (min.) 8s
Base E-27
Bulb Type LED (monochrome)
Coverage max. (width) 10m
Depth 108mm
Dim (L x W x H) 108 x 155 x 272 mm
Energy efficiency rating n.rel.
Factory colour Silver
Height 272mm
Length 108mm
Light bulb included No
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class II
Rating per bulb 60W
Weight 0.7kg
Width 155mm

Reviews

Be the first to submit a review

Trustpilot