Steinel Outdoor Light Fittings LED outdoor wall light (+ motion detector) 618590

Steinel Brand: Steinel
The Steinel LED outdoor wall lights with motion detectors in silver offer a stylish and functional lighting solution for outdoor spaces.
Description Image Product Buy Pricing (Ex VAT) Power Depth Dim Height Length Luminous Flux Rating per bulb Total luminous flux Weight Type Colour Temperature IP Rating Adjustable on-time (max.) Adjustable on-time (min.) Base Bulb Type Colour Coverage max. (width) Energy efficiency rating Factory colour
Steinel 87555 L 800 SC LED Outdoor Wall Light Motion Detector Silver
Steinel 87555 L 800 SC LED Outdoor Wall Light Motion Detector Silver
Standard range
Order code: 07-2200
MPN: 087555

Despatched within 4 working days - 9 in stock
1+ £165.12
10+ £160.76
Price per unit Ex VAT
7.5W 146mm (L x W x H) 146 x 230 x 88 mm 88mm 146mm 466lm 7.5W 466lm 1.04kg LED outdoor wall light (+ motion detector) 3000K IP44 60min 5s w/o LED (monochrome) Warm white 5m n.rel. Silver
Steinel 87562 L 810 SC LED Outdoor Wall Light Motion Detector Silver
Steinel 87562 L 810 SC LED Outdoor Wall Light Motion Detector Silver
Standard range
Order code: 07-2201
MPN: 087562

Despatched within 4 working days - 12 in stock
1+ £186.00
10+ £180.80
Price per unit Ex VAT
9.8W 145mm (L x W x H) 145 x 230 x 88 mm 88mm 145mm 679lm 9.8W 679lm 1.04kg LED outdoor wall light (+ motion detector) 3000K IP44 60min 5s w/o LED (monochrome) Warm white 5m n.rel. Silver
Steinel 087579 L 820 SC LED Wall Light Motion Detector Silver Outdoor
Steinel 087579 L 820 SC LED Wall Light Motion Detector Silver Outdoor
Standard range
Order code: 07-2202
MPN: 087579

Despatched within 4 working days - 2 in stock
1+ £198.90
10+ £193.65
Price per unit Ex VAT
9.8W 146mm (L x W x H) 146 x 230 x 261 mm 261mm 146mm 679lm 9.8W 679lm 1.137kg LED outdoor wall light (+ motion detector) 3000K IP44 60min 5s w/o LED (monochrome) Warm white 5m n.rel. Silver

Trustpilot