Steinel 87562 L 810 SC LED Outdoor Wall Light Motion Detector Silver

MPN
087562
Brand
Steinel
EAN-13
4007841087562
Order Code
07-2201
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £186.00
10+ £180.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Steinel 087562 LED outdoor wall light features a built-in LED with a power of 9.8 W, offering a monochrome output in a sleek silver design. It includes a motion detector, making it ideal for enhancing security and convenience in outdoor settings. This wall-mounted light is well-suited for illuminating pathways, entrances, and patios.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 9.8W
Adjustable on-time (max.) 60min
Adjustable on-time (min.) 5s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 5m
Depth 145mm
Dim (L x W x H) 145 x 230 x 88 mm
Energy efficiency rating n.rel.
Factory colour Silver
Height 88mm
Length 145mm
Light bulb included Yes
Luminous Flux 679lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 160°
Plastic free packaging Plastic-free packaging
Protection Class II
Rating per bulb 9.8W
Total luminous flux 679lm
Weight 1.04kg
Width 230mm

Reviews

Be the first to submit a review

Trustpilot