Steinel 087579 L 820 SC LED Wall Light Motion Detector Silver Outdoor

MPN
087579
Brand
Steinel
EAN-13
4007841087579
Order Code
07-2202
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £198.90
10+ £193.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Steinel L 820 SC SI Up- & Downlight House number 087579 is an LED outdoor wall light with a built-in motion detector, offering 9.8 W of monochrome illumination. Its sleek silver design makes it perfect for modern outdoor settings, providing both functional lighting and aesthetic appeal. Commonly used for illuminating house numbers, it ensures visibility and security at night.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 9.8W
Adjustable on-time (max.) 60min
Adjustable on-time (min.) 5s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 5m
Depth 146mm
Dim (L x W x H) 146 x 230 x 261 mm
Energy efficiency rating n.rel.
Factory colour Silver
Height 261mm
Length 146mm
Light bulb included Yes
Luminous Flux 679lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 160°
Plastic free packaging Plastic-free packaging
Protection Class II
Rating per bulb 9.8W
Total luminous flux 679lm
Weight 1.137kg
Width 230mm

Reviews

Be the first to submit a review

Trustpilot