Steinel 87555 L 800 SC LED Outdoor Wall Light Motion Detector Silver

MPN
087555
Brand
Steinel
EAN-13
4007841087555
Order Code
07-2200
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £165.12
10+ £160.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Steinel Sensor-LED-Außenleuchte L 800 SC silber is a sleek LED outdoor wall light featuring a motion detector. With a built-in monochrome LED consuming 7.5 W, it offers efficient lighting suitable for exterior use. Ideal for enhancing security and ambiance, this wall-mounted light is perfect for patios, garden areas, or driveways.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 7.5W
Adjustable on-time (max.) 60min
Adjustable on-time (min.) 5s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 5m
Depth 146mm
Dim (L x W x H) 146 x 230 x 88 mm
Energy efficiency rating n.rel.
Factory colour Silver
Height 88mm
Length 146mm
Light bulb included Yes
Luminous Flux 466lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 160°
Plastic free packaging Plastic-free packaging
Protection Class II
Rating per bulb 7.5W
Total luminous flux 466lm
Weight 1.04kg
Width 230mm

Reviews

Be the first to submit a review

Trustpilot