Steinel Outdoor Light Fittings LED outdoor wall light (+ motion detector) 618582

Steinel Brand: Steinel
The Steinel outdoor wall lights feature advanced technology with motion sensors and LED illumination, designed for stylish and secure home exteriors.
Description Image Product Buy Pricing (Ex VAT) Power Adjustable on-time (max.) Adjustable on-time (min.) Coverage max. (width) Depth Dim Height Length Luminous Flux Material Misc Attribute PIR detection angle (horizontal) Protection Class Rating per bulb Total luminous flux Swivel range (max.) Vertical detection angle Weight Width Type
Steinel 55516 L 835 SC LED Outdoor Wall Light 9.1W iHFsensor Anthracite
Steinel 55516 L 835 SC LED Outdoor Wall Light 9.1W iHFsensor Anthracite
Standard range
Order code: 07-2138
MPN: 055516

Despatched within 4 working days - 4 in stock
1+ £157.30
10+ £153.14
Price per unit Ex VAT
9.1W 60min 5s 5m 131.5mm (L x W x H) 131.5 x 110 x 110 mm 110mm 131.5mm 616lm Plastic Square 160° II 9.1W 616lm 0.428kg 110mm LED outdoor wall light (+ motion detector)
Steinel 65287 LED Outdoor Wall Light Motion Sensor Anthracite 11.3W Elegant
Steinel 65287 LED Outdoor Wall Light Motion Sensor Anthracite 11.3W Elegant
Standard range
Order code: 07-2150
MPN: 065287

Despatched within 4 working days - 7 in stock
1+ £121.61
10+ £118.40
Price per unit Ex VAT
11.3W 15min 5s 10m 131mm (L x W x H) 131 x 78 x 260 mm 260mm 131mm 729lm Aluminium 180° I 11.3W 729lm 180° 1.004kg 78mm LED outdoor wall light (+ motion detector)
Steinel 65829 L 620 CAM SC Wall Light Full HD Camera Motion Detector
Steinel 65829 L 620 CAM SC Wall Light Full HD Camera Motion Detector
Extended range
Order code: 07-2156
MPN: 065829

Available to back orderBack order, lead time 11 days
1+ £221.00
Price per unit Ex VAT
14W 15min 60s 10m 131mm (L x W x H) 131 x 78 x 305 mm 305mm 131mm 925lm Aluminium 180° I 14W 925lm 180° 1.11kg 78mm LED outdoor wall light (+ motion detector)

Trustpilot