Steinel 55516 L 835 SC LED Outdoor Wall Light 9.1W iHFsensor Anthracite

MPN
055516
Brand
Steinel
EAN-13
4007841055516
Order Code
07-2138
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £157.30
10+ £153.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Steinel L 835 SC is an anthracite LED outdoor wall light with a built-in motion detector, designed for efficient garden or wall lighting. Manufactured by Steinel, this 9.1 W monochrome LED light enhances outdoor security. Ideal for illuminating pathways or garden areas, it combines functionality with modern design.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 9.1W
Adjustable on-time (max.) 60min
Adjustable on-time (min.) 5s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 5m
Depth 131.5mm
Dim (L x W x H) 131.5 x 110 x 110 mm
Energy efficiency rating n.rel.
Factory colour Anthracite grey
Height 110mm
Length 131.5mm
Light bulb included Yes
Luminous Flux 616lm
Material Plastic
Misc Attribute Square
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 160°
Protection Class II
Rating per bulb 9.1W
Total luminous flux 616lm
Weight 0.428kg
Width 110mm

Reviews

Be the first to submit a review

Trustpilot