Steinel 65829 L 620 CAM SC Wall Light Full HD Camera Motion Detector

MPN
065829
Brand
Steinel
EAN-13
4007841065829
Order Code
07-2156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £260.00 £221.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Steinel L 620 CAM S ANT outdoor wall light with motion detector features a 14.1 W LED system and comes in an anthracite finish. Manufactured by Steinel, this elegant and functional wall light is ideal for enhancing security and ambiance in gardens and exterior areas. It is designed for easy installation on walls and is perfect for providing illumination and safety in outdoor spaces.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 14W
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 60s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 10m
Depth 131mm
Dim (L x W x H) 131 x 78 x 305 mm
Energy efficiency rating n.rel.
Factory colour Anthracite grey
Height 305mm
Length 131mm
Light bulb included Yes
Luminous Flux 925lm
Material Aluminium
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class I
Rating per bulb 14W
Swivel range (max.) 180°
Total luminous flux 925lm
Weight 1.11kg
Width 78mm

Reviews

Be the first to submit a review

Trustpilot