Steinel 65287 LED Outdoor Wall Light Motion Sensor Anthracite 11.3W Elegant

MPN
065287
Brand
Steinel
EAN-13
4007841065287
Order Code
07-2150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £121.61
10+ £118.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Steinel L 605 S LED outdoor wall light features a built-in 11.3 W monochrome LED with a motion detector, making it ideal for garden and outdoor settings. With its anthracite finish, this wall light offers both functionality and style for enhanced security and aesthetics. It is perfect for illuminating pathways, entryways, and patios.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 11.3W
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 5s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 10m
Depth 131mm
Dim (L x W x H) 131 x 78 x 260 mm
Energy efficiency rating n.rel.
Factory colour Anthracite grey
Height 260mm
Length 131mm
Light bulb included Yes
Luminous Flux 729lm
Material Aluminium
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class I
Rating per bulb 11.3W
Total luminous flux 729lm
Vertical detection angle 180°
Weight 1.004kg
Width 78mm

Reviews

Be the first to submit a review

Trustpilot