Steinel Lighting Accessories Motion detector 618578

Steinel Brand: Steinel
Steinel manufactures a range of motion detectors featuring various coverage angles, mounting options, and colour finishes, all designed for reliable performance in diverse environments.
Description Image Product Buy Pricing (Ex VAT) Detection Angle Contact Type Dim Factory colour Height Length Max. Range Mounting Type Standby current consumption Switching capacity (LED) Switching capacity (energy saving bulbs) Switching capacity (light tubes) Switching capacity (halogen bulbs) Time settings Switching capacity (light bulbs) Twilight settings Used at Width Type IP Rating
Steinel 067274 IS 180 Digi Wall Motion Detector 180° Anthracite IP54
Steinel 067274 IS 180 Digi Wall Motion Detector 180° Anthracite IP54
Standard range
Order code: 07-2162
MPN: 067274

Despatched within 4 working days - 3 in stock
1+ £76.38
Price per unit Ex VAT
180° (L x W x H) 42 x 116 x 116 mm Anthracite 116mm 42mm 8m Wall 0.6W 64W 430W 5 s – 60min 2 - 1000lx Outdoors 116mm Motion detector IP54
Steinel 067281 IS 180 Digi Wall Motion Detector 180° White IP54 Bluetooth
Steinel 067281 IS 180 Digi Wall Motion Detector 180° White IP54 Bluetooth
Standard range
Order code: 07-2163
MPN: 067281

Despatched within 4 working days - 7 in stock
1+ £78.59
Price per unit Ex VAT
180° (L x W x H) 42 x 116 x 116 mm White 116mm 42mm 8m Wall 0.6W 64W 430W 5 s – 60min 2 - 1000lx Outdoors 116mm Motion detector IP54
Steinel 600419 Motion Detector 120° Black IP54 Ceiling/Wall Mount
Steinel 600419 Motion Detector 120° Black IP54 Ceiling/Wall Mount
Standard range
Order code: 07-2239
MPN: 600419

Despatched within 4 working days - 71 in stock
1+ £22.33
Price per unit Ex VAT
120° Relay (L x W x H) 120 x 80 x 50 mm Black 50mm 120mm 10m 1W 500 W 500W 500W 8 s - 35min 500 W 2 - 2000lx 80mm Motion detector IP54


Trustpilot