Steinel 600419 Motion Detector 120° Black IP54 Ceiling/Wall Mount

MPN
600419
Brand
Steinel
EAN-13
4007841600419
Order Code
07-2239
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Steinel 600419 motion detector features a 120° detection angle and is rated IP54, making it suitable for both indoor and outdoor use. Manufactured by Steinel, this black ceiling or wall-mounted device incorporates a relay for versatile connectivity. It is typically used to enhance lighting controls in residential and commercial spaces.
Type Motion detector
Contact Type Relay
Detection Angle 120°
Dim (L x W x H) 120 x 80 x 50 mm
Factory colour Black
Height 50mm
IP Rating IP54
Length 120mm
Max. Range 10m
Operating Voltage 230V
Standby current consumption 1W
Switching capacity (energy saving bulbs) 500 W
Switching capacity (halogen bulbs) 500W
Switching capacity (light bulbs) 500 W
Switching capacity (light tubes) 500W
Time settings 8 s - 35min
Twilight settings 2 - 2000lx
Width 80mm

Reviews

Be the first to submit a review

Trustpilot