Steinel 067281 IS 180 Digi Wall Motion Detector 180° White IP54 Bluetooth

MPN
067281
Brand
Steinel
EAN-13
4007841067281
Order Code
07-2163
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £78.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Steinel 067281 motion detector is a reliable device designed for outdoor use, featuring a 180° detection angle and an IP54 rating. It is ideal for enhancing security and energy efficiency by automatically activating lighting when movement is detected. This device, suitable for both residential and commercial settings, combines functionality with ease of installation.
Type Motion detector
Detection Angle 180°
Dim (L x W x H) 42 x 116 x 116 mm
Factory colour White
Height 116mm
IP Rating IP54
Length 42mm
Max. Range 8m
Mounting Type Wall
Operating Voltage 230V
Standby current consumption 0.6W
Switching capacity (LED) 64W
Switching capacity (light tubes) 430W
Time settings 5 s – 60min
Twilight settings 2 - 1000lx
Used at Outdoors
Width 116mm

Reviews

Be the first to submit a review

Trustpilot