Steinel 067274 IS 180 Digi Wall Motion Detector 180° Anthracite IP54

MPN
067274
Brand
Steinel
EAN-13
4007841067274
Order Code
07-2162
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £76.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Steinel 067274 is a wall-mounted motion detector with a 180° detection range. It features an anthracite finish and is rated IP54 for water and dust resistance. This motion detector is ideal for outdoor security applications in residential or commercial settings.
Type Motion detector
Detection Angle 180°
Dim (L x W x H) 42 x 116 x 116 mm
Factory colour Anthracite
Height 116mm
IP Rating IP54
Length 42mm
Max. Range 8m
Mounting Type Wall
Operating Voltage 230V
Standby current consumption 0.6W
Switching capacity (LED) 64W
Switching capacity (light tubes) 430W
Time settings 5 s – 60min
Twilight settings 2 - 1000lx
Used at Outdoors
Width 116mm

Reviews

Be the first to submit a review

Trustpilot