Steinel Indoor Light Fittings LED ceiling light (+ motion detector) 618557

Steinel Brand: Steinel
The group consists of Steinel ceiling lights that are equipped with motion sensors and are available in a variety of finishes and wattages.
Description Image Product Buy Pricing (Ex VAT) IP Rating Depth Dimensions (L x W x H) Diameter Height/depth Dimensions Housing Material Length Max. system power Misc Attribute Power consumption in emergency mode Rating per bulb Weight Width Type Housing colour Energy efficiency rating Adjustable on-time (max.) Adjustable on-time (min.) Base
Steinel 52492 RS LED M1 Ceiling Light Motion Sensor 8.8W Stainless Steel
Steinel 52492 RS LED M1 Ceiling Light Motion Sensor 8.8W Stainless Steel
Standard range
Order code: 07-2129
MPN: 052492

Despatched within 4 working days - 2 in stock
1+ £91.29
Price per unit Ex VAT
IP20 53mm 53 x 200 x 200mm 200mm Plastic 53mm 8.8W Square 8.8W 8.8W 0.86kg 200mm LED ceiling light (+ motion detector) White n.a 15min 5s w/o
Steinel 52539 RS LED D2 Ceiling Light with Motion Sensor 8.8W Silver
Steinel 52539 RS LED D2 Ceiling Light with Motion Sensor 8.8W Silver
Standard range
Order code: 07-2130
MPN: 052539

Despatched within 4 working days - 5 in stock
1+ £114.21
Price per unit Ex VAT
IP20 66mm 66 x 300 x 300mm 300mm Plastic 66mm 8.8W Square 8.8W 300mm LED ceiling light (+ motion detector) White n.a 15min 5s w/o
Steinel 110081895 RS 16 LED Ceiling Light 9.3 W Motion Detector Glass
Steinel 110081895 RS 16 LED Ceiling Light 9.3 W Motion Detector Glass
Standard range
Order code: 07-2221
MPN: 110081895

Despatched within 4 working days - 8 in stock
1+ £60.69
10+ £58.87
50+ £58.69
Price per unit Ex VAT
IP44 96mm 25.5cm 96mm (Ø x H) 25.5 cm x 96 mm Glass 96mm 9.3W Circular 9.3W 27.5cm LED ceiling light (+ motion detector) White n.a 15min 5s w/o

Trustpilot