Steinel 52539 RS LED D2 Ceiling Light with Motion Sensor 8.8W Silver

MPN
052539
Brand
Steinel
EAN-13
4007841052539
Order Code
07-2130
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £114.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Steinel 052539 RS LED D2 S is an LED ceiling light featuring a built-in motion detector with an 8.8 W monochrome output. It is designed in a sleek silver finish, making it ideal for indoor lighting applications. Perfect for bedroom lighting, this ceiling light adds both functionality and style to your home.
Type LED ceiling light (+ motion detector)
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 5s
Base w/o
Coverage max. (width) 8m
Depth 66mm
Dimensions (L x W x H) 66 x 300 x 300mm
Height/depth 300mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 66mm
Light outlet bulb included
Max. system power 8.8W
Misc Attribute Square
Nominal Voltage 240V
PIR detection angle (horizontal) 360°
Protection class according to IEC 61140 II
Rating per bulb 8.8W
Suitable for number of light sources 1
Vertical detection angle 160°
Width 300mm

Reviews

Be the first to submit a review

Trustpilot