Steinel 110081895 RS 16 LED Ceiling Light 9.3 W Motion Detector Glass

MPN
110081895
Brand
Steinel
EAN-13
4007841035105
Order Code
07-2221
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £60.69
10+ £58.87
50+ £58.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Steinel 110081895 RS 16 LED Glas is a monochrome LED ceiling light with a motion detector, featuring a built-in 9.3 W LED. Manufactured by Steinel, it offers efficient and automated operation for indoor spaces. Ideal for bedroom lighting, it provides convenient and energy-saving illumination.
Type LED ceiling light (+ motion detector)
Housing colour White
IP Rating IP44
Energy efficiency rating n.a
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 5s
Base w/o
Coverage max. (width) 8m
Depth 96mm
Diameter 25.5cm
Dimensions (Ø x H) 25.5 cm x 96 mm
Height/depth 96mm
Housing Material Glass
Lamp type LED (monochrome)
Length 96mm
Light outlet bulb included
Max. system power 9.3W
Misc Attribute Circular
Nominal Voltage 240V
PIR detection angle (horizontal) 360°
Protection class according to IEC 61140 II
Rating per bulb 9.3W
Suitable for number of light sources 1
Vertical detection angle 160°
Width 27.5cm

Reviews

Be the first to submit a review

Trustpilot