Steinel 52492 RS LED M1 Ceiling Light Motion Sensor 8.8W Stainless Steel

MPN
052492
Brand
Steinel
EAN-13
4007841052492
Order Code
07-2129
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £102.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Steinel's 052492 RS LED M1 S is a stainless steel LED ceiling light with a built-in motion detector and monochrome lighting. The fixture's 8.8 W power consumption makes it energy efficient and suitable for indoor use. It is ideal for bedroom lighting, providing convenience and illumination upon motion detection.
Type LED ceiling light (+ motion detector)
Colour White
Power 8.8W
Voltage 240V
IP Rating IP20
Energy efficiency rating n.a
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 5s
Base w/o
Bulb Type LED (monochrome)
Colour Temperature 3000K
Colour Temperature Range 3000 K
Coverage max. (width) 8m
Depth 53mm
Dimensions (L x W x H) 53 x 200 x 200 mm
Height 200mm
Length 53mm
Light bulb included Yes
Luminous Flux 759lm
Material Plastic
Misc Attribute Square
Number of bulbs 1
PIR detection angle (horizontal) 360°
Protection Class II
Rating per bulb 8.8W
Total luminous flux 759lm
Vertical detection angle 160°
Weight 0.86kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot