Steinel GLUEPRO 400 LCD - 240V GluePRO 400 LCD Low Temp Glue Gun 400W 240V

MPN
GLUEPRO 400 LCD - 240V
Brand
Steinel
EAN-13
4007841052690
Order Code
98-4079
Country of Origin
Romania

No longer stocked


The Steinel GluePRO 400 Low Temp Glue Gun ensures professional gluing to the accuracy of a degree. Virtually any hot-melt adhesive can be used, including acrylates demanding a high temperature or low-temperature Low Melt adhesives.

The GluePRO 400 LCD has an ergonomic design for professional use in industry and the trades, producing optimum results. It features a display for monitoring temperature to the accuracy of one degree (40-230°C) and heats up in under two minutes.

Specifications:

Input Power: 400W.
Average Power Consumption: 110W.
Max. Temperature: 40 – 230°C.
Max. Glue Stick Diameter: 11.7mm.
Heating Time: 2 minutes.
Delivery Rate: 33 gr/min.
Temperature Accuracy: ± 2°C.
Weight: 0.60kg.


Type Glue Gun
Glue Stick Size 7mm
Corded / Cordless Yes

Trustpilot