Steinel 7553 Temperature Scanner 95mm Infrared Temp Control 0-300°C

MPN
007553
Brand
Steinel
EAN-13
4007841007553
Order Code
07-2091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £172.69
10+ £168.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Steinel 007553 temperature scanner is designed for precise measurement, with a 95 mm size. It is suitable for Steinel HG 2620 E hot air nozzles, ensuring accurate temperature readings. Typically used in professional settings, it helps maintain consistent heat levels for various applications.
Type Temperature scanner
Height 153mm
Length 95mm
Suitable for model HG 2620 E
Weight 120g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot