Steinel 52423 Glue Sticks 11x300mm 20pcs Long Cure 60-80s Solvent-Free

MPN
052423
Brand
Steinel
EAN-13
4007841052423
Order Code
07-2127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.27
15+ £28.05
40+ £27.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Steinel's 110054642 hot melt glue sticks measure 11 mm by 300 mm and come in a pack of 20. These glue gun sticks provide strong and reliable adhesion for a variety of crafting and DIY projects. Typically used in hot glue guns, they are ideal for bonding materials such as wood, fabric, and plastic.
Type Hot melt glue sticks
Colour Yellow
Dispensing Method Stick
Volume 20 Pack
Diameter 11mm
Length 300mm
Melting Temperature 190°C

Reviews

Be the first to submit a review

Trustpilot